
10M333J | |
|---|---|
DigiKey Part Number | 2639-10M333JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10M333J |
Description | FIXED IND 330UH 45MA 28 OHM TH |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 45 mA 28Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 28Ohm Max |
Series | Q @ Freq 30 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 7MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Wirewound | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10M333JLF | Gowanda Electronics | 0 | 2639-10M333JLFTR-ND | 2,02395 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,02395 € | 7.083,83 € |
| Unit Price without VAT: | 2,02395 € |
|---|---|
| Unit Price with VAT: | 2,40850 € |


