
10M331J | |
|---|---|
DigiKey Part Number | 2639-10M331JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10M331J |
Description | FIXED IND 3.3UH 270MA 850 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 270 mA 850mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 850mOhm Max |
Series | Q @ Freq 45 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 90MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Wirewound | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10M331JLF | Gowanda Electronics | 0 | 2639-10M331JLFTR-ND | 1,70269 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,70269 € | 5.959,41 € |
| Unit Price without VAT: | 1,70269 € |
|---|---|
| Unit Price with VAT: | 2,02620 € |


