330 nH Unshielded Wirewound Inductor 815 mA 220mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M330JLF

DigiKey Part Number
2639-10M330JLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10M330JLF
Description
FIXED IND 330NH 815MA 220 MOHM
Customer Reference
Detailed Description
330 nH Unshielded Wirewound Inductor 815 mA 220mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
30 @ 25MHz
Frequency - Self Resonant
410MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,45226 €5.082,91 €
Manufacturers Standard Package
Unit Price without VAT:1,45226 €
Unit Price with VAT:1,72819 €