
10M271J | |
|---|---|
DigiKey Part Number | 2639-10M271JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10M271J |
Description | FIXED IND 2.7UH 355MA 550 MOHM |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Wirewound Inductor 355 mA 550mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 37 @ 7.9MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,67817 € | 5.873,59 € |
| Unit Price without VAT: | 1,67817 € |
|---|---|
| Unit Price with VAT: | 1,99702 € |

