
10M242JLF | |
|---|---|
DigiKey Part Number | 2639-10M242JLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10M242JLF |
Description | FIXED IND 24UH 137MA 3.4 OHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 µH Unshielded Wirewound Inductor 137 mA 3.4Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.4Ohm Max |
Series | Q @ Freq 50 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 23MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Wirewound | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10M242J | Gowanda Electronics | 0 | 2639-10M242JTR-ND | 1,83120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,83120 € | 6.409,20 € |
| Unit Price without VAT: | 1,83120 € |
|---|---|
| Unit Price with VAT: | 2,17913 € |


