
10M240J | |
|---|---|
DigiKey Part Number | 2639-10M240JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10M240J |
Description | FIXED IND 240NH 986MA 150 MOHM |
Customer Reference | |
Detailed Description | 240 nH Unshielded Wirewound Inductor 986 mA 150mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 150mOhm Max |
Series | Q @ Freq 33 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 475MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,40233 € | 4.908,16 € |
| Unit Price without VAT: | 1,40233 € |
|---|---|
| Unit Price with VAT: | 1,66877 € |



