
10M150K | |
|---|---|
DigiKey Part Number | 2639-10M150KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10M150K |
Description | FIXED IND 150NH 1.2A 100 MOHM TH |
Customer Reference | |
Detailed Description | 150 nH Unshielded Wirewound Inductor 1.2 A 100mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Series | Q @ Freq 38 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 600MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,12442 € | 3.935,47 € |
| Unit Price without VAT: | 1,12442 € |
|---|---|
| Unit Price with VAT: | 1,33806 € |



