10M150J is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,40233 €
Datasheet
150 nH Unshielded Wirewound Inductor 1.2 A 100mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M150J

DigiKey Part Number
2639-10M150JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10M150J
Description
FIXED IND 150NH 1.2A 100 MOHM TH
Customer Reference
Detailed Description
150 nH Unshielded Wirewound Inductor 1.2 A 100mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
100mOhm Max
Series
Q @ Freq
38 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
600MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±5%
Supplier Device Package
Axial
Current Rating (Amps)
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10M150JLFGowanda Electronics02639-10M150JLFTR-ND1,40233 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,40233 €4.908,16 €
Manufacturers Standard Package
Unit Price without VAT:1,40233 €
Unit Price with VAT:1,66877 €