10M120K is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Delevan
In Stock: 396
Unit Price: 2,30000 €
Datasheet
120 nH Unshielded Wirewound Inductor 1.27 A 90mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M120K

DigiKey Part Number
2639-10M120KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10M120K
Description
FIXED IND 120NH 1.27A 90 MOHM TH
Customer Reference
Detailed Description
120 nH Unshielded Wirewound Inductor 1.27 A 90mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
40 @ 25MHz
Frequency - Self Resonant
640MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,12954 €3.953,39 €
Manufacturers Standard Package
Unit Price without VAT:1,12954 €
Unit Price with VAT:1,34415 €