
10M112JLF | |
|---|---|
DigiKey Part Number | 2639-10M112JLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10M112JLF |
Description | FIXED IND 11UH 156MA 2.6 OHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 µH Unshielded Wirewound Inductor 156 mA 2.6Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.6Ohm Max |
Series | Q @ Freq 45 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 45MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Wirewound | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10M112J | Gowanda Electronics | 0 | 2639-10M112JTR-ND | 1,73482 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,73482 € | 6.071,87 € |
| Unit Price without VAT: | 1,73482 € |
|---|---|
| Unit Price with VAT: | 2,06444 € |


