
10M111J | |
|---|---|
DigiKey Part Number | 2639-10M111JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10M111J |
Description | FIXED IND 1.1UH 607MA 170 MOHM |
Customer Reference | |
Detailed Description | 1.1 µH Unshielded Wirewound Inductor 607 mA 170mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 170mOhm Max |
Series | Q @ Freq 25 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 165MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Wirewound | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,67057 € | 5.847,00 € |
| Unit Price without VAT: | 1,67057 € |
|---|---|
| Unit Price with VAT: | 1,98798 € |



