
10A502LF | |
|---|---|
DigiKey Part Number | 2639-10A502LF-ND |
Manufacturer | |
Manufacturer Product Number | 10A502LF |
Description | FIXED IND 50UH 10A 25 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 µH Unshielded Wirewound Inductor 10 A 25mOhm Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 25mOhm |
Series | Frequency - Self Resonant 4MHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal Cylinder |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 0.937" Dia x 1.375" L (23.80mm x 34.93mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10A502 | Gowanda Electronics | 0 | 2639-10A502-ND | 24,80920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 24,80920 € | 620,23 € |
| Unit Price without VAT: | 24,80920 € |
|---|---|
| Unit Price with VAT: | 29,52295 € |


