
10A501 | |
|---|---|
DigiKey Part Number | 2639-10A501-ND |
Manufacturer | |
Manufacturer Product Number | 10A501 |
Description | FIXED IND 5UH 10A 10 MOHM TH |
Customer Reference | |
Detailed Description | 5 µH Unshielded Wirewound Inductor 10 A 10mOhm Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal Cylinder | |
Supplier Device Package | Radial | |
Size / Dimension | 0.687" Dia x 1.125" L (17.45mm x 28.58mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 20,71103 € | 600,62 € |
| Unit Price without VAT: | 20,71103 € |
|---|---|
| Unit Price with VAT: | 24,64613 € |


