
10A272LF | |
|---|---|
DigiKey Part Number | 2639-10A272LF-ND |
Manufacturer | |
Manufacturer Product Number | 10A272LF |
Description | FIXED IND 27UH 10A 18 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Wirewound Inductor 10 A 18mOhm Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 18mOhm |
Series | Frequency - Self Resonant 7MHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal Cylinder |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 0.937" Dia x 1.125" L (23.80mm x 28.58mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10A272 | Gowanda Electronics | 0 | 2639-10A272-ND | 23,63680 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,63680 € | 590,92 € |
| Unit Price without VAT: | 23,63680 € |
|---|---|
| Unit Price with VAT: | 28,12779 € |


