
10A102 | |
|---|---|
DigiKey Part Number | 2639-10A102-ND |
Manufacturer | |
Manufacturer Product Number | 10A102 |
Description | FIXED IND 10UH 10A 15 MOHM TH |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 10 A 15mOhm Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 15mOhm |
Series | Frequency - Self Resonant 20MHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal Cylinder |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 0.687" Dia x 1.375" L (17.45mm x 34.93mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 21,94741 € | 592,58 € |
| Unit Price without VAT: | 21,94741 € |
|---|---|
| Unit Price with VAT: | 26,11742 € |



