Parametric Equivalent

106HT1002HLF | |
|---|---|
DigiKey Part Number | 2639-106HT1002HLF-ND |
Manufacturer | |
Manufacturer Product Number | 106HT1002HLF |
Description | FIXED IND 10UH 19.1A 5.7 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Toroidal Inductor 19.1 A 5.7mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.7mOhm Max |
Series | Frequency - Self Resonant 31.5MHz |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.339" Dia (34.00mm) |
Current - Saturation (Isat) 31A | Height - Seated (Max) 0.762" (19.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 106HT1002H | Gowanda Electronics | 0 | 2639-106HT1002H-ND | 14,94760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,94760 € | 747,38 € |
| Unit Price without VAT: | 14,94760 € |
|---|---|
| Unit Price with VAT: | 17,78764 € |

