Parametric Equivalent
Similar

059KM7503V | |
|---|---|
DigiKey Part Number | 2639-059KM7503V-ND |
Manufacturer | |
Manufacturer Product Number | 059KM7503V |
Description | FIXED IND 750UH 2.1A 240 MOHM TH |
Customer Reference | |
Detailed Description | 750 µH Shielded Toroidal Inductor 2.1 A 240mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 240mOhm Max |
Series | Frequency - Self Resonant 600kHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.100" Dia x 0.475" W (27.94mm x 12.06mm) |
Current - Saturation (Isat) 1.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 059KM7503VLF | Gowanda Electronics | 0 | 2639-059KM7503VLF-ND | 9,32487 € | Parametric Equivalent |
| PTKM750-59 | Delevan | 0 | PTKM750-59-ND | 12,28070 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 9,32487 € | 727,34 € |
| Unit Price without VAT: | 9,32487 € |
|---|---|
| Unit Price with VAT: | 11,09660 € |

