059KM7503HLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 9,90975 €
Datasheet
Image for 059KM7503HLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

059KM7503HLF

DigiKey Part Number
2639-059KM7503HLF-ND
Manufacturer
Manufacturer Product Number
059KM7503HLF
Description
FIXED IND 750UH 2.1A 240 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
750 µH Shielded Toroidal Inductor 2.1 A 240mOhm Max Radial, Horizontal Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
240mOhm Max
Series
Frequency - Self Resonant
600kHz
Packaging
Bulk
Operating Temperature
-55°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Toroidal
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Horizontal Cylinder (Open)
Tolerance
±10%
Supplier Device Package
Radial
Current Rating (Amps)
Size / Dimension
1.100" Dia (27.94mm)
Current - Saturation (Isat)
1.6A
Height - Seated (Max)
0.475" (12.06mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
059KM7503HGowanda Electronics02639-059KM7503H-ND9,90975 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
799,90975 €782,87 €
Unit Price without VAT:9,90975 €
Unit Price with VAT:11,79260 €