Parametric Equivalent
Similar

059KM7502H | |
|---|---|
DigiKey Part Number | 2639-059KM7502H-ND |
Manufacturer | |
Manufacturer Product Number | 059KM7502H |
Description | FIXED IND 75UH 5.9A 30 MOHM TH |
Customer Reference | |
Detailed Description | 75 µH Shielded Toroidal Inductor 5.9 A 30mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Frequency - Self Resonant 3MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.100" Dia (27.94mm) |
Current - Saturation (Isat) 4.9A | Height - Seated (Max) 0.475" (12.06mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 059KM7502HLF | Gowanda Electronics | 0 | 2639-059KM7502HLF-ND | 8,41805 € | Parametric Equivalent |
| PTKM75-59H | Delevan | 0 | PTKM75-59H-ND | 11,23270 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82 | 8,41805 € | 690,28 € |
| Unit Price without VAT: | 8,41805 € |
|---|---|
| Unit Price with VAT: | 10,01748 € |

