Parametric Equivalent

059KM5002HLF | |
|---|---|
DigiKey Part Number | 2639-059KM5002HLF-ND |
Manufacturer | |
Manufacturer Product Number | 059KM5002HLF |
Description | FIXED IND 50UH 6.9A 22 MOHM TH |
Customer Reference | |
Detailed Description | 50 µH Shielded Toroidal Inductor 6.9 A 22mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 22mOhm Max |
Series | Frequency - Self Resonant 4MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.100" Dia (27.94mm) |
Current - Saturation (Isat) 5.7A | Height - Seated (Max) 0.475" (12.06mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 059KM5002H | Gowanda Electronics | 0 | 2639-059KM5002H-ND | 9,45061 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82 | 9,45061 € | 774,95 € |
| Unit Price without VAT: | 9,45061 € |
|---|---|
| Unit Price with VAT: | 11,24623 € |

