059KM2503V is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 8,25430 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 14,85020 €
Datasheet
Image for 059KM2503V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

059KM2503V

DigiKey Part Number
2639-059KM2503V-ND
Manufacturer
Manufacturer Product Number
059KM2503V
Description
FIXED IND 250UH 3.5A 88 MOHM TH
Customer Reference
Detailed Description
250 µH Shielded Toroidal Inductor 3.5 A 88mOhm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
88mOhm Max
Series
Frequency - Self Resonant
1MHz
Packaging
Bulk
Operating Temperature
-55°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Toroidal
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder (Open)
Tolerance
±10%
Supplier Device Package
Radial
Current Rating (Amps)
Size / Dimension
1.100" Dia x 0.475" W (27.94mm x 12.06mm)
Current - Saturation (Isat)
2.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
059KM2503VLFGowanda Electronics02639-059KM2503VLF-ND8,25430 €Parametric Equivalent
PTKM250-59Delevan0PTKM250-59-ND14,85020 €Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
798,25430 €652,09 €
Unit Price without VAT:8,25430 €
Unit Price with VAT:9,82262 €