Parametric Equivalent

059KM1503HC | |
|---|---|
DigiKey Part Number | 2639-059KM1503HC-ND |
Manufacturer | |
Manufacturer Product Number | 059KM1503HC |
Description | FIXED IND 150UH 4.5A 52 MOHM TH |
Customer Reference | |
Detailed Description | 150 µH Shielded Toroidal Inductor 4.5 A 52mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 52mOhm Max |
Series | Frequency - Self Resonant 1MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.250" Dia (31.75mm) |
Current - Saturation (Isat) 3.4A | Height - Seated (Max) 0.650" (16.51mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 059KM1503HCLF | Gowanda Electronics | 0 | 2639-059KM1503HCLF-ND | 22,21778 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 22,21778 € | 599,88 € |
| Unit Price without VAT: | 22,21778 € |
|---|---|
| Unit Price with VAT: | 26,43916 € |

