Parametric Equivalent
Similar

059KM1003H | |
|---|---|
DigiKey Part Number | 2639-059KM1003H-ND |
Manufacturer | |
Manufacturer Product Number | 059KM1003H |
Description | FIXED IND 100UH 4.9A 44 MOHM TH |
Customer Reference | |
Detailed Description | 100 µH Shielded Toroidal Inductor 4.9 A 44mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 44mOhm Max |
Series | Frequency - Self Resonant 2MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.100" Dia (27.94mm) |
Current - Saturation (Isat) 4.2A | Height - Seated (Max) 0.475" (12.06mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 059KM1003HLF | Gowanda Electronics | 0 | 2639-059KM1003HLF-ND | 8,36863 € | Parametric Equivalent |
| PTKM100-59H | Delevan | 0 | PTKM100-59H-ND | 11,14350 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 8,36863 € | 669,49 € |
| Unit Price without VAT: | 8,36863 € |
|---|---|
| Unit Price with VAT: | 9,95867 € |

