Image for 059KM1002HCLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

059KM1002HCLF

DigiKey Part Number
2639-059KM1002HCLF-ND
Manufacturer
Manufacturer Product Number
059KM1002HCLF
Description
FIXED IND 10UH 14.5A 8 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Shielded Toroidal Inductor 14.5 A 8mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
13A
Shielding
Shielded
DC Resistance (DCR)
8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
Radial
Size / Dimension
1.250" Dia (31.75mm)
Height - Seated (Max)
0.650" (16.51mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5020,25340 €1.012,67 €
Unit Price without VAT:20,25340 €
Unit Price with VAT:24,10155 €