Image for 059KM1002HC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

059KM1002HC

DigiKey Part Number
2639-059KM1002HC-ND
Manufacturer
Manufacturer Product Number
059KM1002HC
Description
FIXED IND 10UH 14.5A 8 MOHM TH
Customer Reference
Detailed Description
10 µH Shielded Toroidal Inductor 14.5 A 8mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
13A
Shielding
Shielded
DC Resistance (DCR)
8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
Radial
Size / Dimension
1.250" Dia (31.75mm)
Height - Seated (Max)
0.650" (16.51mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5020,25340 €1.012,67 €
Unit Price without VAT:20,25340 €
Unit Price with VAT:24,10155 €