Parametric Equivalent
Similar

059KM1002H | |
|---|---|
DigiKey Part Number | 2639-059KM1002H-ND |
Manufacturer | |
Manufacturer Product Number | 059KM1002H |
Description | FIXED IND 10UH 14.5A 8 MOHM TH |
Customer Reference | |
Detailed Description | 10 µH Shielded Toroidal Inductor 14.5 A 8mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 8mOhm Max |
Series | Frequency - Self Resonant 20MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.100" Dia (27.94mm) |
Current - Saturation (Isat) 13A | Height - Seated (Max) 0.475" (12.06mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 059KM1002HLF | Gowanda Electronics | 0 | 2639-059KM1002HLF-ND | 6,09927 € | Parametric Equivalent |
| PTKM10-59H | Delevan | 0 | PTKM10-59H-ND | 9,55050 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | 6,09927 € | 756,31 € |
| Unit Price without VAT: | 6,09927 € |
|---|---|
| Unit Price with VAT: | 7,25813 € |

