059AT7502V is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 14,90660 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 15,20640 €
Datasheet
75 µH Unshielded Toroidal Inductor 5.9 A 30mOhm Max Radial, Vertical Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

059AT7502V

DigiKey Part Number
2639-059AT7502V-ND
Manufacturer
Manufacturer Product Number
059AT7502V
Description
FIXED IND 75UH 5.9A 30 MOHM TH
Customer Reference
Detailed Description
75 µH Unshielded Toroidal Inductor 5.9 A 30mOhm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
30mOhm Max
Series
Frequency - Self Resonant
3MHz
Packaging
Bulk
Operating Temperature
-55°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Toroidal
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder (Open)
Tolerance
±10%
Supplier Device Package
Radial
Current Rating (Amps)
Size / Dimension
1.100" Dia x 0.475" W (27.94mm x 12.06mm)
Current - Saturation (Isat)
9.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
059AT7502VLFGowanda Electronics02639-059AT7502VLF-ND14,90660 €Parametric Equivalent
PTHF75-59Delevan0PTHF75-59-ND15,20640 €Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5014,90660 €745,33 €
Unit Price without VAT:14,90660 €
Unit Price with VAT:17,73885 €