
059AT5002V | |
|---|---|
DigiKey Part Number | 2639-059AT5002V-ND |
Manufacturer | |
Manufacturer Product Number | 059AT5002V |
Description | FIXED IND 50UH 6.9A 22 MOHM TH |
Customer Reference | |
Detailed Description | 50 µH Shielded Toroidal Inductor 6.9 A 22mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 22mOhm Max |
Series | Frequency - Self Resonant 4MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.100" Dia x 0.475" W (27.94mm x 12.06mm) |
Current - Saturation (Isat) 12A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTHF50-59 | Delevan | 0 | PTHF50-59-ND | 18,67720 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,90660 € | 745,33 € |
| Unit Price without VAT: | 14,90660 € |
|---|---|
| Unit Price with VAT: | 17,73885 € |


