250 µH Unshielded Toroidal Inductor 3.5 A 88mOhm Max Radial, Horizontal Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

059AT2503HLF

DigiKey Part Number
2639-059AT2503HLF-ND
Manufacturer
Manufacturer Product Number
059AT2503HLF
Description
FIXED IND 250UH 3.5A 88 MOHM TH
Customer Reference
Detailed Description
250 µH Unshielded Toroidal Inductor 3.5 A 88mOhm Max Radial, Horizontal Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
5.6A
Shielding
Unshielded
DC Resistance (DCR)
88mOhm Max
Q @ Freq
-
Frequency - Self Resonant
1MHz
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Horizontal Cylinder (Open)
Supplier Device Package
Radial
Size / Dimension
1.100" Dia (27.94mm)
Height - Seated (Max)
0.475" (12.06mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5015,76800 €788,40 €
Unit Price without VAT:15,76800 €
Unit Price with VAT:18,76392 €