Parametric Equivalent

059AT2503HC | |
|---|---|
DigiKey Part Number | 2639-059AT2503HC-ND |
Manufacturer | |
Manufacturer Product Number | 059AT2503HC |
Description | FIXED IND 250UH 3.5A 88 MOHM TH |
Customer Reference | |
Detailed Description | 250 µH Shielded Toroidal Inductor 3.5 A 88mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 88mOhm Max |
Series | Frequency - Self Resonant 800kHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.250" Dia (31.75mm) |
Current - Saturation (Isat) 5.6A | Height - Seated (Max) 0.650" (16.51mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 059AT2503HCLF | Gowanda Electronics | 0 | 2639-059AT2503HCLF-ND | 25,88280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 25,88280 € | 647,07 € |
| Unit Price without VAT: | 25,88280 € |
|---|---|
| Unit Price with VAT: | 30,80053 € |


