Parametric Equivalent
Similar

059AT2502VC | |
|---|---|
DigiKey Part Number | 2639-059AT2502VC-ND |
Manufacturer | |
Manufacturer Product Number | 059AT2502VC |
Description | FIXED IND 25UH 9.8A 11 MOHM TH |
Customer Reference | |
Detailed Description | 25 µH Shielded Toroidal Inductor 9.8 A 11mOhm Max Radial, Vertical |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11mOhm Max |
Series | Frequency - Self Resonant 8MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.210" L x 0.685" W (30.73mm x 17.40mm) |
Current - Saturation (Isat) 16A | Height - Seated (Max) 0.312" (7.92mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 059AT2502VCLF | Gowanda Electronics | 0 | 2639-059AT2502VCLF-ND | 25,95520 € | Parametric Equivalent |
| PTHF25-59VM | Delevan | 0 | PTHF25-59VM-ND | 28,34160 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 25,95520 € | 648,88 € |
| Unit Price without VAT: | 25,95520 € |
|---|---|
| Unit Price with VAT: | 30,88669 € |



