Parametric Equivalent
Similar

059AT2502H | |
|---|---|
DigiKey Part Number | 2639-059AT2502H-ND |
Manufacturer | |
Manufacturer Product Number | 059AT2502H |
Description | FIXED IND 25UH 9.8A 11 MOHM TH |
Customer Reference | |
Detailed Description | 25 µH Unshielded Toroidal Inductor 9.8 A 11mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 11mOhm Max |
Series | Frequency - Self Resonant 8MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.100" Dia (27.94mm) |
Current - Saturation (Isat) 16A | Height - Seated (Max) 0.475" (12.06mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 059AT2502HLF | Gowanda Electronics | 0 | 2639-059AT2502HLF-ND | 14,90660 € | Parametric Equivalent |
| PTHF25-59H | Delevan | 0 | PTHF25-59H-ND | 16,88430 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,90660 € | 745,33 € |
| Unit Price without VAT: | 14,90660 € |
|---|---|
| Unit Price with VAT: | 17,73885 € |



