Parametric Equivalent

059AT1503VCLF | |
|---|---|
DigiKey Part Number | 2639-059AT1503VCLF-ND |
Manufacturer | |
Manufacturer Product Number | 059AT1503VCLF |
Description | FIXED IND 150UH 4.5A 52 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Toroidal Inductor 4.5 A 52mOhm Max Radial, Vertical |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 52mOhm Max |
Series | Frequency - Self Resonant 1MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.210" L x 0.685" W (30.73mm x 17.40mm) |
Current - Saturation (Isat) 6A | Height - Seated (Max) 0.312" (7.92mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 059AT1503VC | Gowanda Electronics | 0 | 2639-059AT1503VC-ND | 27,41640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 27,41640 € | 685,41 € |
| Unit Price without VAT: | 27,41640 € |
|---|---|
| Unit Price with VAT: | 32,62552 € |


