Parametric Equivalent
Similar

059AT1503V | |
|---|---|
DigiKey Part Number | 2639-059AT1503V-ND |
Manufacturer | |
Manufacturer Product Number | 059AT1503V |
Description | FIXED IND 150UH 4.5A 52 MOHM TH |
Customer Reference | |
Detailed Description | 150 µH Unshielded Toroidal Inductor 4.5 A 52mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 52mOhm Max |
Series | Frequency - Self Resonant 1MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.100" Dia x 0.475" W (27.94mm x 12.06mm) |
Current - Saturation (Isat) 6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 059AT1503VLF | Gowanda Electronics | 0 | 2639-059AT1503VLF-ND | 15,69640 € | Parametric Equivalent |
| PTHF150-59 | Delevan | 0 | PTHF150-59-ND | 18,82670 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,69640 € | 784,82 € |
| Unit Price without VAT: | 15,69640 € |
|---|---|
| Unit Price with VAT: | 18,67872 € |



