Parametric Equivalent

059AT1002HCLF | |
|---|---|
DigiKey Part Number | 2639-059AT1002HCLF-ND |
Manufacturer | |
Manufacturer Product Number | 059AT1002HCLF |
Description | FIXED IND 10UH 14.5A 8 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Toroidal Inductor 14.5 A 8mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 8mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.250" Dia (31.75mm) |
Current - Saturation (Isat) 20A | Height - Seated (Max) 0.650" (16.51mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 059AT1002HC | Gowanda Electronics | 0 | 2639-059AT1002HC-ND | 22,69538 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 22,69538 € | 590,08 € |
| Unit Price without VAT: | 22,69538 € |
|---|---|
| Unit Price with VAT: | 27,00750 € |


