Parametric Equivalent

050T5005 | |
|---|---|
DigiKey Part Number | 2639-050T5005-ND |
Manufacturer | |
Manufacturer Product Number | 050T5005 |
Description | FIXED IND 50MH 74MA 25 OHM TH |
Customer Reference | |
Detailed Description | 50 mH Unshielded Toroidal Inductor 74 mA 25Ohm Radial |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 25Ohm |
Mfr | Frequency - Self Resonant 100kHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial |
Inductance | Supplier Device Package Radial |
Tolerance ±2% | Size / Dimension 0.700" Dia (17.78mm) |
Current Rating (Amps) | Height - Seated (Max) 0.400" (10.16mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 050T5005LF | Gowanda Electronics | 0 | 2639-050T5005LF-ND | 18,23420 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,23420 € | 911,71 € |
| Unit Price without VAT: | 18,23420 € |
|---|---|
| Unit Price with VAT: | 21,69870 € |

