Parametric Equivalent
Similar

050KM7502SM | |
|---|---|
DigiKey Part Number | 2639-050KM7502SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 050KM7502SM |
Description | FIXED IND 75UH 3.47A 45 MOHM SMD |
Customer Reference | |
Detailed Description | 75 µH Shielded Toroidal Inductor 3.47 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.700" L x 0.670" W (17.78mm x 17.02mm) | |
Height - Seated (Max) | 0.405" (10.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 8,23929 € | 1.400,68 € |
| Unit Price without VAT: | 8,23929 € |
|---|---|
| Unit Price with VAT: | 9,80476 € |

