Parametric Equivalent
Similar

050KM5002H | |
|---|---|
DigiKey Part Number | 2639-050KM5002H-ND |
Manufacturer | |
Manufacturer Product Number | 050KM5002H |
Description | FIXED IND 50UH 3.93A 35 MOHM TH |
Customer Reference | |
Detailed Description | 50 µH Shielded Toroidal Inductor 3.93 A 35mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 35mOhm Max |
Series | Frequency - Self Resonant 7MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.625" Dia (15.88mm) |
Current - Saturation (Isat) 1.3A | Height - Seated (Max) 0.300" (7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 050KM5002HLF | Gowanda Electronics | 0 | 2639-050KM5002HLF-ND | 7,94280 € | Parametric Equivalent |
| PTKM50-50H | Delevan | 0 | PTKM50-50H-ND | 11,23270 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82 | 7,94280 € | 651,31 € |
| Unit Price without VAT: | 7,94280 € |
|---|---|
| Unit Price with VAT: | 9,45193 € |

