Parametric Equivalent

050KM3303HM | |
|---|---|
DigiKey Part Number | 2639-050KM3303HM-ND |
Manufacturer | |
Manufacturer Product Number | 050KM3303HM |
Description | FIXED IND 330UH 1.69A 190 MOHM |
Customer Reference | |
Detailed Description | 330 µH Shielded Toroidal Inductor 1.69 A 190mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 190mOhm Max |
Series | Frequency - Self Resonant 1MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.660" Dia (16.76mm) |
Current - Saturation (Isat) 500mA | Height - Seated (Max) 0.420" (10.67mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 050KM3303HMLF | Gowanda Electronics | 0 | 2639-050KM3303HMLF-ND | 10,06580 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | 10,06580 € | 694,54 € |
| Unit Price without VAT: | 10,06580 € |
|---|---|
| Unit Price with VAT: | 11,97830 € |

