Parametric Equivalent

050KM2502V | |
|---|---|
DigiKey Part Number | 2639-050KM2502V-ND |
Manufacturer | |
Manufacturer Product Number | 050KM2502V |
Description | FIXED IND 25UH 5.2A 20 MOHM TH |
Customer Reference | |
Detailed Description | 25 µH Shielded Toroidal Inductor 5.2 A 20mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.625" Dia x 0.300" L (15.88mm x 7.62mm) |
Current - Saturation (Isat) 1.9A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 050KM2502VLF | Gowanda Electronics | 0 | 2639-050KM2502VLF-ND | 5,27817 € | Parametric Equivalent |
| PTKM25-50 | Delevan | 0 | PTKM25-50-ND | 12,28070 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 131 | 5,27817 € | 691,44 € |
| Unit Price without VAT: | 5,27817 € |
|---|---|
| Unit Price with VAT: | 6,28102 € |

