Parametric Equivalent

050KM2502HM | |
|---|---|
DigiKey Part Number | 2639-050KM2502HM-ND |
Manufacturer | |
Manufacturer Product Number | 050KM2502HM |
Description | FIXED IND 25UH 5.2A 20 MOHM TH |
Customer Reference | |
Detailed Description | 25 µH Shielded Toroidal Inductor 5.2 A 20mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.660" Dia (16.76mm) |
Current - Saturation (Isat) 1.9A | Height - Seated (Max) 0.420" (10.67mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 050KM2502HMLF | Gowanda Electronics | 0 | 2639-050KM2502HMLF-ND | 7,81427 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | 7,81427 € | 695,47 € |
| Unit Price without VAT: | 7,81427 € |
|---|---|
| Unit Price with VAT: | 9,29898 € |

