
050KM1503SM | |
|---|---|
DigiKey Part Number | 2639-050KM1503SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 050KM1503SM |
Description | FIXED IND 150UH 2.33A 100 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Toroidal Inductor 2.33 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.700" L x 0.670" W (17.78mm x 17.02mm) |
Current Rating (Amps) | Height - Seated (Max) 0.405" (10.28mm) |
Current - Saturation (Isat) 780mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 10,48388 € | 1.782,26 € |
| Unit Price without VAT: | 10,48388 € |
|---|---|
| Unit Price with VAT: | 12,47582 € |

