Parametric Equivalent

050KM1503HMLF | |
|---|---|
DigiKey Part Number | 2639-050KM1503HMLF-ND |
Manufacturer | |
Manufacturer Product Number | 050KM1503HMLF |
Description | FIXED IND 150UH 2.33A 100 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Toroidal Inductor 2.33 A 100mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Series | Frequency - Self Resonant 2MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.660" Dia (16.76mm) |
Current - Saturation (Isat) 780mA | Height - Seated (Max) 0.420" (10.67mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 050KM1503HM | Gowanda Electronics | 0 | 2639-050KM1503HM-ND | 237,38085 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71 | 9,60803 € | 682,17 € |
| Unit Price without VAT: | 9,60803 € |
|---|---|
| Unit Price with VAT: | 11,43356 € |

