Parametric Equivalent
Similar

050KM1503H | |
|---|---|
DigiKey Part Number | 2639-050KM1503H-ND |
Manufacturer | |
Manufacturer Product Number | 050KM1503H |
Description | FIXED IND 150UH 2.33A 100 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Toroidal Inductor 2.33 A 100mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Series | Frequency - Self Resonant 2MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.625" Dia (15.88mm) |
Current - Saturation (Isat) 780mA | Height - Seated (Max) 0.300" (7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 050KM1503HLF | Gowanda Electronics | 0 | 2639-050KM1503HLF-ND | 9,05380 € | Parametric Equivalent |
| PTKM150-50H | Delevan | 0 | PTKM150-50H-ND | 9,55050 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71 | 9,05380 € | 642,82 € |
| Unit Price without VAT: | 9,05380 € |
|---|---|
| Unit Price with VAT: | 10,77402 € |

