Parametric Equivalent
Similar

050KM1003SM | |
|---|---|
DigiKey Part Number | 2639-050KM1003SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 050KM1003SM |
Description | FIXED IND 100UH 3.14A 55 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Toroidal Inductor 3.14 A 55mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 55mOhm Max |
Series | Frequency - Self Resonant 4MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.700" L x 0.670" W (17.78mm x 17.02mm) |
Current Rating (Amps) | Height - Seated (Max) 0.405" (10.28mm) |
Current - Saturation (Isat) 960mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 050KM1003SMLF | Gowanda Electronics | 0 | 2639-050KM1003SMLFTR-ND | 7,92129 € | Parametric Equivalent |
| PTKM100-50SM | Delevan | 0 | DN3374-ND | 11,65290 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 8,96406 € | 1.523,89 € |
| Unit Price without VAT: | 8,96406 € |
|---|---|
| Unit Price with VAT: | 10,66723 € |

