Parametric Equivalent

050KM1003HM | |
|---|---|
DigiKey Part Number | 2639-050KM1003HM-ND |
Manufacturer | |
Manufacturer Product Number | 050KM1003HM |
Description | FIXED IND 100UH 3.14A 55 MOHM TH |
Customer Reference | |
Detailed Description | 100 µH Shielded Toroidal Inductor 3.14 A 55mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 55mOhm Max |
Series | Frequency - Self Resonant 4MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.660" Dia (16.76mm) |
Current - Saturation (Isat) 960mA | Height - Seated (Max) 0.420" (10.67mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 050KM1003HMLF | Gowanda Electronics | 0 | 2639-050KM1003HMLF-ND | 9,47167 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 9,47167 € | 681,96 € |
| Unit Price without VAT: | 9,47167 € |
|---|---|
| Unit Price with VAT: | 11,27129 € |

