Parametric Equivalent

050HT6802VLF | |
|---|---|
DigiKey Part Number | 2639-050HT6802VLF-ND |
Manufacturer | |
Manufacturer Product Number | 050HT6802VLF |
Description | FIXED IND 68UH 2.4A 122 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Toroidal Inductor 2.4 A 122mOhm Max Radial, Vertical Cylinder (Open) |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 122mOhm Max |
Series | Frequency - Self Resonant 5.3MHz |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.660" Dia x 0.360" W (16.76mm x 9.14mm) |
Current - Saturation (Isat) 3.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 050HT6802V | Gowanda Electronics | 0 | 2639-050HT6802V-ND | 13,66360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,66360 € | 683,18 € |
| Unit Price without VAT: | 13,66360 € |
|---|---|
| Unit Price with VAT: | 16,25968 € |

