050AT7502V is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 15,39790 €
Datasheet
75 µH Unshielded Toroidal Inductor 3.47 A 45mOhm Max Radial, Vertical Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050AT7502V

DigiKey Part Number
2639-050AT7502V-ND
Manufacturer
Manufacturer Product Number
050AT7502V
Description
FIXED IND 75UH 3.47A 45 MOHM TH
Customer Reference
Detailed Description
75 µH Unshielded Toroidal Inductor 3.47 A 45mOhm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Unshielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
-
Frequency - Self Resonant
5MHz
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
Radial
Size / Dimension
0.625" Dia x 0.300" L (15.88mm x 7.62mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5013,72580 €686,29 €
Unit Price without VAT:13,72580 €
Unit Price with VAT:16,33370 €