050AT5002SM is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 12,82160 €
Datasheet
50 µH Shielded Toroidal Inductor 3.93 A 35mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050AT5002SM

DigiKey Part Number
2639-050AT5002SMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
050AT5002SM
Description
FIXED IND 50UH 3.93A 35 MOHM SMD
Customer Reference
Detailed Description
50 µH Shielded Toroidal Inductor 3.93 A 35mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
3.1A
Shielding
Shielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.700" L x 0.670" W (17.78mm x 17.02mm)
Height - Seated (Max)
0.405" (10.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1707,62241 €1.295,81 €
Manufacturers Standard Package
Unit Price without VAT:7,62241 €
Unit Price with VAT:9,07067 €