
050AT5002HLF | |
|---|---|
DigiKey Part Number | 2639-050AT5002HLF-ND |
Manufacturer | |
Manufacturer Product Number | 050AT5002HLF |
Description | FIXED IND 50UH 3.93A 35 MOHM TH |
Customer Reference | |
Detailed Description | 50 µH Shielded Toroidal Inductor 3.93 A 35mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 35mOhm Max |
Series | Frequency - Self Resonant 7MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.625" Dia (15.88mm) |
Current - Saturation (Isat) 3.1A | Height - Seated (Max) 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,98220 € | 649,11 € |
| Unit Price without VAT: | 12,98220 € |
|---|---|
| Unit Price with VAT: | 15,44882 € |

